AC901S | IFM electronic

Safety switch, 1 Form B (N/C), rotary actuator, M12-plug, IP67, AC901S

Order No.: 82P1288
EAN: 4021179263030
MPN:
AC901S
AC901S IFM electronic Position Switches
Image may differ
Unit Price (€ / pc.)
601.7473 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
601.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
601.7473 €

Safety switch, AC901S, IFM electronic

Features

  • Reliable locking of movable safety guards
  • For use in safe AS-i systems (Safety at Work)
  • With normally closed principle: unlocking is triggered via AS-i
  • Guard locking by spring resistance
Technical specifications
Connection M12-Stecker
Actuator Drehantrieb
Latching switching function 1 Öffner
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes