AC903S | IFM electronic
Safety switch, 1 Form B (N/C), rotary actuator, M12-plug, IP67, AC903S
Order No.: 82P1290
EAN: 4021179263054
MPN:
AC903S
Unit Price (€ / pc.)
606.2336 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety switch, AC903S, IFM electronic
Features
- Reliable locking of movable safety guards
- For use in safe AS-i systems (Safety at Work)
- With normally closed principle: unlocking is triggered via AS-i
- Guard locking by spring resistance
Technical specifications
Connection | M12-Stecker | |
Actuator | Drehantrieb | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |