E11572 | IFM electronic
Connecting cable, 3 m, socket straight to plug straight, E11572
Order No.: 82P8969
EAN: 4021179037495
MPN:
E11572
Unit Price (€ / pc.)
51.6341 € *
Available: 0 pcs.
Leadtime: 1 Week **
Parameter setting cable, E11572, IFM electronic
Parameter setting cable for the parameterisation of vibration sensors.
Features
- For a reliable data and signal transmission
- Connection to a PC via Sub-D socket
Technical specifications
Connection (1) | Buchse | |
Connection (2) | Stecker | |
Version | Verbindungskabel | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 3 m | |
Coding | A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |