PA3024 | IFM electronic

Pressure transmitter, 0-10 bar/0-145 psi/0-1000 kPa/0-1 MPa, 9.6-32 VDC, PA3024

Order No.: 82P7568
EAN: 4021179183550
MPN:
PA3024
Series: PA
PA3024 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
390.7484 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
390.75 € *
Price list
Quantity
Price per unit*
1 pcs.
390.7484 €
3 pcs.
380.9071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PA3024, IFM electronic

Features

  • Precise linear 4...20 mA output signal
  • High repeatability and low linearity error
  • With long-term stability thanks to high overload protection
  • Robust stainless steel housing for use in harsh industrial environments
  • Wide operating temperature range
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck
Durchmesser 30 mm
Gehäuse zylindrisch
Länge 75 mm
max. Temperatur 80 °C
Messbereich 0-10 bar/0-145 psi/0-1000 kPa/0-1 MPa
min. Temperatur -25 °C
Montage G 1/4 Innengewinde
Produkt-Art Drucktransmitter
Spannung 9,6-32 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes