PA3026 | IFM electronic
Pressure transmitter, 0-2.5 bar/0-2500 mbar/0-36 psi/0-250 kPa, 9.6-32 VDC, PA3026
Unit Price (€ / pc.)
390.7484 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
390.75 € *
Price list
Quantity
Price per unit*
1 pcs.
390.7484 €
3 pcs.
380.9071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure sensor, PA3026, IFM electronic
Features
- Precise linear 4...20 mA output signal
- High repeatability and low linearity error
- With long-term stability thanks to high overload protection
- Robust stainless steel housing for use in harsh industrial environments
- Wide operating temperature range
Technical specifications
Connection | M12-Steckverbinder | |
Version | Relativdruck | |
diameter | 30 mm | |
Enclosure | zylindrisch | |
Length | 75 mm | |
max. operating temperature | 80 °C | |
measurement range | 0-2,5 bar/0-2500 mbar/0-36 psi/0-250 kPa | |
min. operating temperature | -25 °C | |
Assembly | G 1/4 Innengewinde | |
Product type | Drucktransmitter | |
Voltage | 9,6-32 VDC |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |