PA3228 | IFM electronic

Pressure transmitter, 0-0.25 bar/0-250 mbar/0-100.3 inH2O/0-25 kPa, 9.6-32 VDC, PA3228

Order No.: 82P7574
EAN: 4021179183673
MPN:
PA3228
Series: PA
PA3228 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
439.8716 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
439.87 € *
Price list
Quantity
Price per unit*
1 pcs.
439.8716 €
3 pcs.
428.7927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PA3228, IFM electronic

Features

  • Precise linear 4...20 mA output signal
  • High repeatability and low linearity error
  • With long-term stability thanks to high overload protection
  • Robust stainless steel housing for use in harsh industrial environments
  • Wide operating temperature range
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck
Durchmesser 30 mm
Gehäuse zylindrisch
Länge 75 mm
max. Temperatur 80 °C
Messbereich 0-0,25 bar/0-250 mbar/0-100,3 inH2O/0-25 kPa
min. Temperatur -25 °C
Montage 1/4" NPT Innengewinde
Produkt-Art Drucktransmitter
Spannung 9,6-32 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes