PA3522 | IFM electronic

Pressure transmitter, 0-100 bar/0-1450 psi/0-10 MPa, 9.6-32 VDC, PA3522

Order No.: 82P7577
EAN: 4021179183697
MPN:
PA3522
Series: PA
PA3522 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
406.2065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
406.21 € *
Price list
Quantity
Price per unit*
1 pcs.
406.2065 €
3 pcs.
395.9725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PA3522, IFM electronic

Features

  • Precise linear 4...20 mA output signal
  • High repeatability and low linearity error
  • With long-term stability thanks to high overload protection
  • Robust stainless steel housing for use in harsh industrial environments
  • Large operating temperature range and high protection rating
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck
Durchmesser 30 mm
Gehäuse zylindrisch
Länge 79.5 mm
max. Temperatur 80 °C
Messbereich 0-100 bar/0-1450 psi/0-10 MPa
min. Temperatur -25 °C
Montage G 1/4 Außengewinde (DIN EN ISO 1179-2), M5 Innengewinde
Produkt-Art Drucktransmitter
Spannung 9,6-32 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes