PA3523 | IFM electronic
Pressure transmitter, 0-25 bar/0-363 psi/0-2.5 MPa, 9.6-32 VDC, PA3523
Unit Price (€ / pc.)
394.7230 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
394.72 € *
Price list
Quantity
Price per unit*
1 pcs.
394.7230 €
3 pcs.
384.7746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure sensor, PA3523, IFM electronic
Features
- Precise linear 4...20 mA output signal
- High repeatability and low linearity error
- With long-term stability thanks to high overload protection
- Robust stainless steel housing for use in harsh industrial environments
- Wide operating temperature range
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Relativdruck | |
Durchmesser | 30 mm | |
Gehäuse | zylindrisch | |
Länge | 79.5 mm | |
max. Temperatur | 80 °C | |
Messbereich | 0-25 bar/0-363 psi/0-2,5 MPa | |
min. Temperatur | -25 °C | |
Montage | G 1/4 Außengewinde, M5 Innengewinde | |
Produkt-Art | Drucktransmitter | |
Spannung | 9,6-32 VDC |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |