PA9020 | IFM electronic

Pressure transmitter, 0-400 bar/0-5800 psi/0-40 MPa, 16-32 VDC, PA9020

Order No.: 82P7584
EAN: 4021179183734
MPN:
PA9020
Series: PA
PA9020 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
402.0653 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
402.07 € *
Price list
Quantity
Price per unit*
1 pcs.
402.0653 €
3 pcs.
391.9503 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PA9020, IFM electronic

Features

  • Precise linear 0...10 V output signal
  • High repeatability and low linearity error
  • With long-term stability thanks to high overload protection
  • Robust stainless steel housing for use in harsh industrial environments
  • Large operating temperature range and high protection rating
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck
Durchmesser 30 mm
Gehäuse zylindrisch
Länge 75 mm
max. Temperatur 80 °C
Messbereich 0-400 bar/0-5800 psi/0-40 MPa
min. Temperatur -25 °C
Montage G 1/4 Innengewinde
Produkt-Art Drucktransmitter
Spannung 16-32 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes