PA9028 | IFM electronic

Pressure transmitter, 0-0.25 bar/0-250 mbar/0-100.3 inH2O/0-25 kPa, 16-32 VDC, PA9028

Order No.: 82P7591
EAN: 4021179240093
MPN:
PA9028
Series: PA
PA9028 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
439.8716 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
439.87 € *
Price list
Quantity
Price per unit*
1 pcs.
439.8716 €
3 pcs.
428.7927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PA9028, IFM electronic

Features

  • Precise linear 0...10 V output signal
  • High repeatability and low linearity error
  • With long-term stability thanks to high overload protection
  • Robust stainless steel housing for use in harsh industrial environments
  • Wide operating temperature range
Technical specifications
Connection M12-Steckverbinder
Version Relativdruck
diameter 30 mm
Enclosure zylindrisch
Length 75 mm
max. operating temperature 80 °C
measurement range 0-0,25 bar/0-250 mbar/0-100,3 inH2O/0-25 kPa
min. operating temperature -25 °C
Assembly G 1/4 Innengewinde
Product type Drucktransmitter
Voltage 16-32 VDC
Logistics
Country of origin RO
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes