PE2096 | IFM electronic

Pressure sensor, -0.125-2.5 bar/-125-2500 mbar/-1.8-36.25 psi/-12.5-250 kPa, 18-30 VDC, PE2096

Order No.: 82P7598
EAN: 4021179308489
MPN:
PE2096
Series: PE
PE2096 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
630.5096 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
630.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
630.5096 €

Electronic pressure sensor, PE2096, IFM electronic

Features

  • Two switching outputs, one of them programmable as IO-Link and one as analogue output
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type pressure sensor
Version with display, relative pressure, I/O link, PNP/NPN
measurement range -0.125-2.5 bar/-125-2500 mbar/-1.8-36.25 psi/-12.5-250 kPa
Latching switching function Form A (N/O)/Form B (N/C)
Voltage 18-30 VDC
Assembly G 1/4 internal thread
Enclosure cylindrical
Connection M12-connector
diameter 34 mm
Length 90.7 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 90262020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes