PE2594 | IFM electronic

Pressure sensor, -1-10 bar/-14.6-145 psi/-100-1000 kPa/-0.1-1 MPa, 18-30 VDC, PE2594

Order No.: 82P7603
EAN: 4021179308533
MPN:
PE2594
Series: PE
PE2594 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
637.0903 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
637.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
637.0903 €

Electronic pressure sensor, PE2594, IFM electronic

Features

  • Two switching outputs, one of them programmable as IO-Link and one as analogue output
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Product type Drucksensor
Version mit Display, Relativdruck, I/O-Link, PNP/NPN
measurement range -1-10 bar/-14,6-145 psi/-100-1000 kPa/-0,1-1 MPa
Latching switching function Schließer/Öffner
Voltage 18-30 VDC
Assembly G 1/4 Außengewinde, M5 Innengewinde, DIN EN ISO 1179-2
Enclosure zylindrisch
Connection M12-Steckverbinder
diameter 34 mm
Length 92.7 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes