PE2599 | IFM electronic
Pressure sensor, -1-1 bar/-1000-1000 mbar/-14.5-14.5 psi/-100-100 kPa, 18-30 VDC, PE2599
Unit Price (€ / pc.)
656.0232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure sensor, PE2599, IFM electronic
Features
- Two switching outputs, one of them programmable as IO-Link and one as analogue output
- Red/green display for clear identification of the acceptable range
- The process connection can be rotated for optimum alignment
- With long-term stability thanks to high overload protection
- Robust design for use in harsh industrial environments
Technical specifications
Produkt-Art | Drucksensor | |
Ausführung | mit Display, Relativdruck, I/O-Link, PNP/NPN | |
Messbereich | -1-1 bar/-1000-1000 mbar/-14,5-14,5 psi/-100-100 kPa | |
Schaltfunktion | Schließer/Öffner | |
Spannung | 18-30 VDC | |
Montage | G 1/4 Außengewinde, M5 Innengewinde, DIN EN ISO 1179-2 | |
Gehäuse | zylindrisch | |
Anschluss | M12-Steckverbinder | |
Durchmesser | 34 mm | |
Länge | 92.7 mm | |
min. Temperatur | -25 °C | |
max. Temperatur | 80 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |