PF2956 | IFM electronic

Pressure sensor, -0.13-2.5 bar/-130-2500 mbar/-1.8-36.3 psi/-13-250 kPa, 20-30 VDC, PF2956

Order No.: 82P7613
EAN: 4021179185158
MPN:
PF2956
Series: PF
PF2956 IFM electronic Pressure Sensors
Image may differ

Nicht geeignet für Neudesigns, LTB: 31.03.2025

Unit Price (€ / pc.)
1,026.0299 € *
Available: 0 pcs.
Total Price:
1,026.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,026.0299 €

Electronic pressure sensor, PF2956, IFM electronic

Features

  • Combined level measurement and point level detection with analogue / switching output
  • Programmable analogue and switching output
  • With long-term stability thanks to high repeatability and low linearity error
  • Hygienic design for the requirements of the food and beverage industry
  • Flush mount installation in containers, tanks and pipes
Technical specifications
Produkt-Art Drucksensor
Ausführung Relativdruck, PNP/NPN
Messbereich -0,13-2,5 bar/-130-2500 mbar/-1,8-36,3 psi/-13-250 kPa
Schaltfunktion Schließer/Öffner
Spannung 20-30 VDC
Montage G 3/4 Außengewinde, Frontbündig
Gehäuse zylindrisch
Anschluss M12-Steckverbinder
Durchmesser 34 mm
Länge 91.1 mm
min. Temperatur -25 °C
max. Temperatur 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes