PG2430 | IFM electronic
Pressure sensor, 0-400 bar/0-40 MPa, 18-32 VDC, PG2430
Unit Price (€ / pc.)
756.2212 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure sensor, PG2430, IFM electronic
Features
- Analogue display, pressure switch and transmitter in one unit
- Excellent readability also over a long distance
- Rotatable display with LED bar graph for switch point indication
- Programmable switching output and scalable analogue output
- Robust stainless steel housing for use in harsh industrial environments
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Relativdruck, PNP/NPN, Analoganzeige | |
Durchmesser | 100 mm | |
Länge | 169 mm | |
max. Temperatur | 80 °C | |
Messbereich | 0-400 bar/0-40 MPa | |
min. Temperatur | -20 °C | |
Montage | G 1/2 Außengewinde | |
Produkt-Art | Drucksensor | |
Schaltfunktion | Schließer/Öffner | |
Spannung | 18-32 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |