PG2431 | IFM electronic
Pressure sensor, 0-250 bar/0-25 MPa, 18-32 VDC, PG2431
Unit Price (€ / pc.)
734.8726 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure sensor, PG2431, IFM electronic
Features
- Analogue display, pressure switch and transmitter in one unit
- Excellent readability also over a long distance
- Rotatable display with LED bar graph for switch point indication
- Programmable switching output and scalable analogue output
- Robust stainless steel housing for use in harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | Relativdruck, PNP/NPN, Analoganzeige | |
diameter | 100 mm | |
Length | 169 mm | |
max. operating temperature | 80 °C | |
measurement range | 0-250 bar/0-25 MPa | |
min. operating temperature | -20 °C | |
Assembly | G 1/2 Außengewinde | |
Product type | Drucksensor | |
Latching switching function | Schließer/Öffner | |
Voltage | 18-32 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |