PG2453 | IFM electronic

Pressure sensor, -1-25 bar/-14.5-362.5 psi, 18-32 VDC, PG2453

Order No.: 82P7630
EAN: 4021179257527
MPN:
PG2453
Series: PG
IFM electronic
PG2453 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
735.1582 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
735.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
735.1582 €

Electronic pressure sensor, PG2453, IFM electronic

Features

  • Analogue display, pressure switch and transmitter in one unit
  • Excellent readability also over a long distance
  • Rotatable display with LED bar graph for switch point indication
  • Programmable switching output and scalable analogue output
  • Robust stainless steel housing for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck, Vakuum, PNP/NPN, Analoganzeige
Durchmesser 100 mm
Länge 169 mm
max. Temperatur 80 °C
Messbereich -1-25 bar/-14,5-362,5 psi
min. Temperatur -20 °C
Montage G 1/2 Außengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-32 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes