PG2454 | IFM electronic

Pressure sensor, -1-10 bar/-14.4-145 psi, 18-32 VDC, PG2454

Order No.: 82P7631
EAN: 4021179257534
MPN:
PG2454
Series: PG
PG2454 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
735.1582 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
735.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
735.1582 €

Electronic pressure sensor, PG2454, IFM electronic

Features

  • Analogue display, pressure switch and transmitter in one unit
  • Excellent readability also over a long distance
  • Rotatable display with LED bar graph for switch point indication
  • Programmable switching output and scalable analogue output
  • Robust stainless steel housing for use in harsh industrial environments
Technical specifications
Connection M12-Steckverbinder
Version Relativdruck, Vakuum, PNP/NPN, Analoganzeige
diameter 100 mm
Length 169 mm
max. operating temperature 80 °C
measurement range -1-10 bar/-14,4-145 psi
min. operating temperature -20 °C
Assembly G 1/2 Außengewinde
Product type Drucksensor
Latching switching function Schließer/Öffner
Voltage 18-32 VDC
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes