PG2458 | IFM electronic

Pressure sensor, -0.0125-0.25 bar/-12.5-250 mbar/-5-100.4 inH2O, 18-32 VDC, PG2458

Order No.: 82P7635
EAN: 4021179257572
MPN:
PG2458
Series: PG
PG2458 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
756.2212 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
756.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
756.2212 €

Electronic pressure sensor, PG2458, IFM electronic

Features

  • Analogue display, pressure switch and transmitter in one unit
  • Excellent readability also over a long distance
  • Rotatable display with LED bar graph for switch point indication
  • Programmable switching output and scalable analogue output
  • Robust stainless steel housing for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck, PNP/NPN, Analoganzeige
Durchmesser 100 mm
Länge 169 mm
max. Temperatur 80 °C
Messbereich -0,0125-0,25 bar/-12,5-250 mbar/-5-100,4 inH2O
min. Temperatur -20 °C
Montage G 1/2 Außengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-32 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes