PG2489 | IFM electronic

Pressure sensor, -0.005-0.1 bar/-5-100 mbar/-2-40.16 inH2O, 18-32 VDC, PG2489

Order No.: 82P7636
EAN: 4021179257589
MPN:
PG2489
Series: PG
PG2489 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
756.2212 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
756.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
756.2212 €

Electronic pressure sensor, PG2489, IFM electronic

Features

  • Analogue display, pressure switch and transmitter in one unit
  • Excellent readability also over a long distance
  • Rotatable display with LED bar graph for switch point indication
  • Programmable switching output and scalable analogue output
  • Robust stainless steel housing for use in harsh industrial environments
Technical specifications
Connection M12-Steckverbinder
Version Relativdruck, PNP/NPN, Analoganzeige
diameter 100 mm
Length 169 mm
max. operating temperature 80 °C
measurement range -0,005-0,1 bar/-5-100 mbar/-2-40,16 inH2O
min. operating temperature -20 °C
Assembly G 1/2 Außengewinde
Product type Drucksensor
Latching switching function Schließer/Öffner
Voltage 18-32 VDC
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes