PG2797 | IFM electronic

Pressure sensor, -0.05-1 bar/-50-1000 mbar/-0.73-14.5 psi, 18-32 VDC, PG2797

Order No.: 82P7651
EAN: 4021179244176
MPN:
PG2797
Series: PG
PG2797 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
1,005.6690 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,005.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,005.6690 €

Electronic pressure sensor, PG2797, IFM electronic

Features

  • Analogue display, pressure switch and transmitter in one unit
  • Excellent readability also over a long distance
  • Rotatable display with LED bar graph for switch point indication
  • Hygienic, robust stainless steel housing for the requirements of the food and beverage industry
  • Flush process connection for use in CIP and SIP processes
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck, PNP/NPN, Analoganzeige
Durchmesser 100 mm
Länge 153 mm
max. Temperatur 80 °C
Messbereich -0,05-1 bar/-50-1000 mbar/-0,73-14,5 psi
min. Temperatur -25 °C
Montage G 1 Außengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-32 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes