PI003A | IFM electronic

Pressure sensor, -1-25 bar/-14.4-362.7 psi/-0.1-2.5 MPa, 18-32 VDC, PI003A

Order No.: 82P7662
EAN: 4021179244206
MPN:
PI003A
Series: PI
IFM electronic
PI003A IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
1,225.7238 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,225.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,225.7238 €

Combined pressure sensor, PI003A, IFM electronic

Features

  • For applications in hazardous areas
  • With switching output and analogue output
  • Scalable analogue output with adjustable span and zero point
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • Clearly visible 4-digit LED display
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Relativdruck, Vakuum, PNP/NPN
Durchmesser 36 mm
Gehäuse zylindrisch
Länge 132 mm
max. Temperatur 60 °C
Messbereich -1-25 bar/-14,4-362,7 psi/-0,1-2,5 MPa
min. Temperatur -20 °C
Montage G 1 Außengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-32 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes