PI009A | IFM electronic
Pressure sensor, -1-1 bar/-1000-1000 mbar/-14.5-14.5 psi/-100-100 kPa, 18-32 VDC, PI009A
Unit Price (€ / pc.)
1,261.2929 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,261.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,261.2929 €
Combined pressure sensor, PI009A, IFM electronic
Features
- For applications in hazardous areas
- With switching output and analogue output
- Scalable analogue output with adjustable span and zero point
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Clearly visible 4-digit LED display
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, Relativdruck, Vakuum, PNP/NPN | |
Durchmesser | 36 mm | |
Gehäuse | zylindrisch | |
Länge | 132 mm | |
max. Temperatur | 60 °C | |
Messbereich | -1-1 bar/-1000-1000 mbar/-14,5-14,5 psi/-100-100 kPa | |
min. Temperatur | -20 °C | |
Montage | G 1 Außengewinde | |
Produkt-Art | Drucksensor | |
Schaltfunktion | Schließer/Öffner | |
Spannung | 18-32 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |