PI2204 | IFM electronic

Pressure sensor, -1-10 bar/-14.5-145 psi/-0.1-1 MPa, 18-32 VDC, PI2204

Order No.: 82P7680
EAN: 4021179272483
MPN:
PI2204
Series: PI
IFM electronic
PI2204 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
1,197.3542 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,197.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,197.3542 €

Electronic pressure sensor, PI2204, IFM electronic

Features

  • For use in high temperatures in the food and beverage industry
  • Robust stainless steel housing with hygienic front-flush design
  • With two-wire and three-wire connection technology
  • Reduced wiring complexity when operated as two-wire current loop
  • Integrated clamp diaphragm seal with stainless steel membrane
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Relativdruck, Vakuum, I/O-Link, PNP/NPN
Durchmesser 50 mm
Gehäuse zylindrisch
Länge 163 mm
max. Temperatur 80 °C
Messbereich -1-10 bar/-14,5-145 psi/-0,1-1 MPa
min. Temperatur -25 °C
Montage Klemme DN40
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-32 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes