PI2206 | IFM electronic
Pressure sensor, -0.124-2.5 bar/-1.8-36.27 psi/-12.4-250 kPa, 18-32 VDC, PI2206
Unit Price (€ / pc.)
1,197.3542 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,197.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,197.3542 €
Electronic pressure sensor, PI2206, IFM electronic
Features
- For use in high temperatures in the food and beverage industry
- Robust stainless steel housing with hygienic front-flush design
- With two-wire and three-wire connection technology
- Reduced wiring complexity when operated as two-wire current loop
- Integrated clamp diaphragm seal with stainless steel membrane
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, Relativdruck, I/O-Link, PNP/NPN | |
Durchmesser | 50 mm | |
Gehäuse | zylindrisch | |
Länge | 163 mm | |
max. Temperatur | 80 °C | |
Messbereich | -0,124-2,5 bar/-1,8-36,27 psi/-12,4-250 kPa | |
min. Temperatur | -25 °C | |
Montage | Klemme DN40 | |
Produkt-Art | Drucksensor | |
Schaltfunktion | Schließer/Öffner | |
Spannung | 18-32 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |