PI2207 | IFM electronic
Pressure sensor, -50-1000 bar/-0.73-14.5 psi/-5-100 kPa, 18-32 VDC, PI2207
Unit Price (€ / pc.)
1,232.0427 € *
Standard delivery time from the manufacturer is: On Request
Electronic pressure sensor, PI2207, IFM electronic
Features
- For use in high temperatures in the food and beverage industry
- Robust stainless steel housing with hygienic front-flush design
- With two-wire and three-wire connection technology
- Reduced wiring complexity when operated as two-wire current loop
- Integrated clamp diaphragm seal with stainless steel membrane
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure sensor | |
| Version | with display, relative pressure, I/O link, PNP/NPN | |
| measurement range | -50-1000 bar/-0.73-14.5 psi/-5-100 kPa | |
| Latching switching function | Form A (N/O)/Form B (N/C) | |
| Voltage | 18-32 VDC | |
| Assembly | terminal DN40 | |
| Enclosure | cylindrical | |
| Connection | M12-connector | |
| diameter | 50 mm | |
| Length | 163 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |