PI2303 | IFM electronic

Pressure sensor, -1-25 bar/-14.4-362.7 psi/-0.1-2.5 MPa, 18-32 VDC, PI2303

Order No.: 82P7685
EAN: 4021179276931
MPN:
PI2303
Series: PI
IFM electronic
PI2303 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
1,273.895 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,273.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,273.895 €

Electronic pressure sensor, PI2303, IFM electronic

Features

  • For use in high temperatures in the food and beverage industry
  • Robust stainless steel housing with hygienic front-flush design
  • With two-wire and three-wire connection technology
  • Reduced wiring complexity when operated as two-wire current loop
  • Integrated clamp diaphragm seal with stainless steel membrane
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Relativdruck, Vakuum, I/O-Link, PNP/NPN
Durchmesser 50 mm
Gehäuse zylindrisch
Länge 163 mm
max. Temperatur 80 °C
Messbereich -1-25 bar/-14,4-362,7 psi/-0,1-2,5 MPa
min. Temperatur -25 °C
Montage Klemme DN50
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-32 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes