PI2304 | IFM electronic

PI2304, Electronic pressure sensor, -1...10 bar, -infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7686
EAN: 4021179276948
MPN:
PI2304
Series: PI
IFM electronic
PI2304 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
1,236.7670 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,236.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,236.7670 €

Electronic pressure sensor, PI2304, IFM electronic

Features

  • For use in high temperatures in the food and beverage industry
  • Robust stainless steel housing with hygienic front-flush design
  • With two-wire and three-wire connection technology
  • Reduced wiring complexity when operated as two-wire current loop
  • Integrated clamp diaphragm seal with stainless steel membrane
Technical specifications
Version electronic pressure sensor
max. operating temperature 80 °C
measurement range -1-10 bar/-14.5-145 psi/-0.1-1 MPa
min. operating temperature -25 °C
Assembly clamp DN50 (2") DIN 32676 (ISO 2852)
Voltage 18-32 VDC
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes