PI2714 | IFM electronic

Pressure sensor, -1-16 bar/-14.6-232 psi/-0.1-1.6 MPa, 18-32 VDC, PI2714

Order No.: 82P7692
EAN: 4021179306737
MPN:
PI2714
Series: PI
PI2714 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
978.8583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
978.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
978.8583 €

Electronic pressure sensor, PI2714, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Hygienic, flush design
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High temperature resistance and high protection rating
  • Programmable analogue and switching output
Technical specifications
Product type Drucksensor
Version mit Display, Relativdruck, Vakuum, I/O-Link, PNP/NPN
measurement range -1-16 bar/-14,6-232 psi/-0,1-1,6 MPa
Latching switching function Schließer/Öffner
Voltage 18-32 VDC
Assembly G 1 Außengewinde
Enclosure zylindrisch
Connection M12-Steckverbinder
diameter 50 mm
Length 106 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes