PI2717 | IFM electronic
Pressure sensor, -1-1.6 bar/-100-1600 mbar/-1.46-23.2 psi/-10-160 kPa, 18-32 VDC, PI2717
Unit Price (€ / pc.)
978.8583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure sensor, PI2717, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Hygienic, flush design
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High temperature resistance and high protection rating
- Programmable analogue and switching output
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, Relativdruck, I/O-Link, PNP/NPN | |
Durchmesser | 50 mm | |
Gehäuse | zylindrisch | |
Länge | 106 mm | |
max. Temperatur | 80 °C | |
Messbereich | -1-1,6 bar/-100-1600 mbar/-1,46-23,2 psi/-10-160 kPa | |
min. Temperatur | -25 °C | |
Montage | G 1 Außengewinde | |
Produkt-Art | Drucksensor | |
Schaltfunktion | Schließer/Öffner | |
Spannung | 18-32 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |