PI2815 | IFM electronic

Pressure sensor, -1-6 bar/-14.5-87 psi/-100-600 kPa, 18-32 VDC, PI2815

Order No.: 82P7704
EAN: 4021179306751
MPN:
PI2815
Series: PI
IFM electronic
PI2815 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
978.8583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
978.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
978.8583 €

Electronic pressure sensor, PI2815, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Hygienic, flush design
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High temperature resistance and high protection rating
  • Programmable analogue and switching output
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Relativdruck, Vakuum, I/O-Link, PNP/NPN
Durchmesser 50 mm
Gehäuse zylindrisch
Länge 106 mm
max. Temperatur 80 °C
Messbereich -1-6 bar/-14,5-87 psi/-100-600 kPa
min. Temperatur -25 °C
Montage G 1 Außengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-32 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes