PIM694 | IFM electronic

Pressure sensor, -1-10 bar/-14.5-145 psi/-0.1-1 MPa, 18-32 VDC, PIM694

Order No.: 82P7725
EAN: 4021179185837
MPN:
PIM694
Series: PIM
PIM694 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
1,146.3151 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,146.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,146.3151 €

Combined pressure sensor, PIM694, IFM electronic

Features

  • Two functions in one unit: Pump monitoring and pressure detection
  • Reliable diagnosis of disturbances in the suction area and detection of cavitation
  • Detection of outgassing liquids or trapped air in the pump
  • Independent system-pressure monitoring with second switching output
  • Pump control via analogue output
Technical specifications
Product type Drucksensor
Version mit Pumpendiagnosefunktion, Relativdruck, PNP
measurement range -1-10 bar/-14,5-145 psi/-0,1-1 MPa
Latching switching function Schließer/Öffner
Voltage 18-32 VDC
Assembly G 1 Außengewinde
Enclosure zylindrisch
Connection M12-Steckverbinder
diameter 34 mm
Length 119 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes