PK5520 | IFM electronic
Pressure sensor, 0-400 bar/0-5800 psi, 9.6-32 VDC, PK5520
Unit Price (€ / pc.)
233.6327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
233.63 € *
Price list
Quantity
Price per unit*
1 pcs.
233.6327 €
3 pcs.
227.5042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure sensor, PK5520, IFM electronic
Features
- Simple switch point setting via setting ring
- High long-term stability thanks to robust stainless steel measuring cell with high permissible pressure rating
- Mechanical locking prevents inadvertent switch point manipulation
- Lifespan of more than 50 million pressure cycles
- For use in hydraulics, pneumatics, air-conditioning and refrigeration
Technical specifications
Product type | Drucksensor | |
Version | PNP, Relativdruck, mit intuitiver Schaltpunktstellung | |
measurement range | 0-400 bar/0-5800 psi | |
Latching switching function | 1 Schließer | |
Voltage | 9,6-32 VDC | |
Assembly | G 1/4 Außengewinde, M5 Innengewinde | |
Enclosure | zylindrisch | |
Connection | M12-Steckverbinder | |
diameter | 27 mm | |
Length | 71.6 mm | |
min. operating temperature | -25 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |