PK5521 | IFM electronic
Pressure sensor, 0-250 bar/0-3625 psi, 9.6-32 VDC, PK5521
Unit Price (€ / pc.)
227.0520 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
227.05 € *
Price list
Quantity
Price per unit*
1 pcs.
227.0520 €
3 pcs.
221.1020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic pressure sensor, PK5521, IFM electronic
Features
- Simple switch point setting via setting ring
- High long-term stability thanks to robust stainless steel measuring cell with high permissible pressure rating
- Mechanical locking prevents inadvertent switch point manipulation
- Lifespan of more than 50 million pressure cycles
- For use in hydraulics, pneumatics, air-conditioning and refrigeration
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP, Relativdruck, mit intuitiver Schaltpunktstellung | |
Durchmesser | 27 mm | |
Gehäuse | zylindrisch | |
Länge | 71.6 mm | |
max. Temperatur | 80 °C | |
Messbereich | 0-250 bar/0-3625 psi | |
min. Temperatur | -25 °C | |
Montage | G 1/4 Außengewinde, M5 Innengewinde | |
Produkt-Art | Drucksensor | |
Schaltfunktion | 1 Schließer | |
Spannung | 9,6-32 VDC |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |