PK7520 | IFM electronic

Pressure sensor, 0-400 bar/0-5800 psi, 9.6-32 VDC, PK7520

Order No.: 82P7739
EAN: 4021179187077
MPN:
PK7520
Series: PK
IFM electronic
PK7520 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
304.3068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
304.31 € *
Price list
Quantity
Price per unit*
1 pcs.
304.3068 €
3 pcs.
296.3457 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic pressure sensor, PK7520, IFM electronic

Features

  • Simple switch point setting by means of two setting rings allowing optimum reading
  • High long-term stability thanks to robust stainless steel measuring cell with high permissible pressure rating
  • Mechanical locking prevents inadvertent switch point manipulation
  • Lifespan of more than 50 million pressure cycles
  • For use in hydraulics, pneumatics, air-conditioning and refrigeration
Technical specifications
Anschluss M12-Steckverbinder
Ausführung PNP, Relativdruck, mit intuitiver Schaltpunktstellung
Durchmesser 27 mm
Gehäuse zylindrisch
Länge 71.6 mm
max. Temperatur 80 °C
Messbereich 0-400 bar/0-5800 psi
min. Temperatur -25 °C
Montage G 1/4 Außengewinde, M5 Innengewinde
Produkt-Art Drucksensor
Schaltfunktion 1 Schließer
Spannung 9,6-32 VDC
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes