PM1543 | IFM electronic
Pressure sensor, -1-40 bar, -14.6-580.2 psi, -0.1-4 MPa, 18-30 VDC, PM1543
Unit Price (€ / pc.)
684.964 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure sensor, PM1543, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Hygienic, flush design
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High temperature resistance and high protection rating
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Relativdruck, Analogsignal, IO-Link | |
Durchmesser | 30.2 mm | |
Gehäuse | zylindrisch | |
Länge | 129.3 mm | |
max. Temperatur | 80 °C | |
Messbereich | -1-40 bar, -14,6-580,2 psi, -0,1-4 MPa | |
min. Temperatur | -25 °C | |
Montage | G 1/2 Außengewinde | |
Produkt-Art | Drucksensor | |
Spannung | 18-30 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |