PM1605 | IFM electronic

Pressure sensor, -1-4 bar/-14.5-58 psi/-100-400 kPa, 18-30 VDC, PM1605

Order No.: 82P7760
EAN: 4021179308243
MPN:
PM1605
Series: PM
PM1605 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
708.3356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
708.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
708.3356 €

Electronic pressure sensor, PM1605, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Hygienic, flush design
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High temperature resistance and high protection rating
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck, Vakuum, Analogsignal, IO-Link
Durchmesser 30.2 mm
Gehäuse zylindrisch
Länge 122 mm
max. Temperatur 80 °C
Messbereich -1-4 bar/-14,5-58 psi/-100-400 kPa
min. Temperatur -25 °C
Montage G 1 Außengewinde
Produkt-Art Drucksensor
Spannung 18-30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes