PM1607 | IFM electronic

Pressure sensor, -0.05-1 bar/-50-1000 mbar/-0.73-14.5 psi/-5-100 kPa, 18-30 VDC, PM1607

Order No.: 82P7762
EAN: 4021179308267
MPN:
PM1607
Series: PM
IFM electronic
PM1607 IFM electronic Pressure Sensors Image 1
PM1607 IFM electronic Pressure Sensors Image 2
PM1607 IFM electronic Pressure Sensors Image 3
Image may differ
Unit Price (€ / pc.)
729.2677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
729.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
729.2677 €

Electronic pressure sensor, PM1607, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Hygienic, flush design
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High temperature resistance and high protection rating
Technical specifications
Anschluss M12-Steckverbinder
Ausführung Relativdruck, Analogsignal, IO-Link
Durchmesser 30.2 mm
Gehäuse zylindrisch
Länge 122 mm
max. Temperatur 80 °C
Messbereich -0,05-1 bar/-50-1000 mbar/-0,73-14,5 psi/-5-100 kPa
min. Temperatur -25 °C
Montage G 1 Außengewinde
Produkt-Art Drucksensor
Spannung 18-30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes