PM1608 | IFM electronic
Pressure sensor, -0.0125-0.25 bar/-12.5-250 mbar/-0.182-3.626 psi/-1.25-25 kPa, 18-30 VDC, PM1608
Unit Price (€ / pc.)
729.2677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure sensor, PM1608, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Hygienic, flush design
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High temperature resistance and high protection rating
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | Relativdruck, Analogsignal, IO-Link | |
Durchmesser | 30.2 mm | |
Gehäuse | zylindrisch | |
Länge | 122 mm | |
max. Temperatur | 80 °C | |
Messbereich | -0,0125-0,25 bar/-12,5-250 mbar/-0,182-3,626 psi/-1,25-25 kPa | |
min. Temperatur | -25 °C | |
Montage | G 1 Außengewinde | |
Produkt-Art | Drucksensor | |
Spannung | 18-30 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |