PM1618 | IFM electronic

Pressure sensor, -0.05-0.4 bar/-50-400 mbar/-0.725-5.8 psi/-5-40 kPa, 18-30 VDC, PM1618

Order No.: 82P7768
EAN: 4021179329057
MPN:
PM1618
Series: PM
PM1618 IFM electronic Pressure Sensors Image 1
PM1618 IFM electronic Pressure Sensors Image 2
PM1618 IFM electronic Pressure Sensors Image 3
Image may differ
Unit Price (€ / pc.)
729.2677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
729.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
729.2677 €

Electronic pressure sensor, PM1618, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Hygienic, flush design
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High temperature resistance and high protection rating
Technical specifications
Connection M12-Steckverbinder
Version Relativdruck, Analogsignal, IO-Link
diameter 30.2 mm
Enclosure zylindrisch
Length 122 mm
max. operating temperature 80 °C
measurement range -0,05-0,4 bar/-50-400 mbar/-0,725-5,8 psi/-5-40 kPa
min. operating temperature -25 °C
Assembly G 1 Außengewinde
Product type Drucksensor
Voltage 18-30 VDC
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes