PM1703 | IFM electronic
Pressure sensor, -1-25 bar/-14.6-362.6 psi/-0.1-2.5 MPa, 18-30 VDC, PM1703
Unit Price (€ / pc.)
708.3356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure sensor, PM1703, IFM electronic
Features
- Robust stainless steel housing for use in the food and beverage industry
- Hygienic, flush design
- Resistant to high-pressure cleaning with aggressive cleaning agents
- High temperature resistance and high protection rating
Technical specifications
Connection | M12-Steckverbinder | |
Version | Relativdruck, Vakuum, Analogsignal, IO-Link | |
diameter | 30.2 mm | |
Enclosure | zylindrisch | |
Length | 111 mm | |
max. operating temperature | 80 °C | |
measurement range | -1-25 bar/-14,6-362,6 psi/-0,1-2,5 MPa | |
min. operating temperature | -25 °C | |
Assembly | G 1 Außengewinde | |
Product type | Drucksensor | |
Voltage | 18-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |