PM1709 | IFM electronic

Pressure sensor, -1-1 bar/-1000-1000 mbar/-14.5-14.5 psi/-100-100 kPa, 18-30 VDC, PM1709

Order No.: 82P7776
EAN: 4021179308397
MPN:
PM1709
Series: PM
PM1709 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
729.2677 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
729.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
729.2677 €

Electronic pressure sensor, PM1709, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Hygienic, flush design
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High temperature resistance and high protection rating
Technical specifications
Connection M12-Steckverbinder
Version Relativdruck, Vakuum, Analogsignal, IO-Link
diameter 30.2 mm
Enclosure zylindrisch
Length 111 mm
max. operating temperature 80 °C
measurement range -1-1 bar/-1000-1000 mbar/-14,5-14,5 psi/-100-100 kPa
min. operating temperature -25 °C
Assembly G 1 Außengewinde
Product type Drucksensor
Voltage 18-30 VDC
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes