PM1717 | IFM electronic

Pressure sensor, -0.1-1.6 bar/-100-1600 mbar/-1.45-23.21 psi/-10-160 kPa, 18-30 VDC, PM1717

Order No.: 82P7779
EAN: 4021179308427
MPN:
PM1717
Series: PM
PM1717 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
708.3356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
708.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
708.3356 €

Electronic pressure sensor, PM1717, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Hygienic, flush design
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • High temperature resistance and high protection rating
Technical specifications
Connection M12-Steckverbinder
Version Relativdruck, Analogsignal, IO-Link
diameter 30.2 mm
Enclosure zylindrisch
Length 111 mm
max. operating temperature 80 °C
measurement range -0,1-1,6 bar/-100-1600 mbar/-1,45-23,21 psi/-10-160 kPa
min. operating temperature -25 °C
Assembly G 1 Außengewinde
Product type Drucksensor
Voltage 18-30 VDC
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes