PN2093 | IFM electronic

Pressure sensor, -1-25 bar/-14.5-362.5 psi/-0.1-2.5 MPa, 18-30 VDC, PN2093

Order No.: 82P7795
EAN: 4021179289054
MPN:
PN2093
Series: PN
PN2093 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
618.1693 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
618.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
618.1693 €

Electronic pressure sensor, PN2093, IFM electronic

Features

  • Two switching outputs, one of them programmable as IO-Link and one as analogue output
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Product type Drucksensor
Version mit Display, Relativdruck, Vakuum, I/O-Link, PNP/NPN
measurement range -1-25 bar/-14,5-362,5 psi/-0,1-2,5 MPa
Latching switching function Schließer/Öffner
Voltage 18-30 VDC
Assembly G 1/4 Innengewinde (DIN EN ISO 1179-2)
Enclosure zylindrisch
Connection M12-Steckverbinder
diameter 34 mm
Length 90.7 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes