PN2097 | IFM electronic

Pressure sensor, -0.05-1 bar/-50-1000 mbar/-0.72-14.5 psi/-20.1-401.5 inH2O/-5-100 kPa, 18-30 VDC, PN2097

Order No.: 82P7798
EAN: 4021179292351
MPN:
PN2097
Series: PN
IFM electronic
PN2097 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
636.8047 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
636.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
636.8047 €

Electronic pressure sensor, PN2097, IFM electronic

Features

  • Two switching outputs, one of them programmable as IO-Link and one as analogue output
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Relativdruck, Vakuum, I/O-Link, PNP/NPN
Durchmesser 34 mm
Gehäuse zylindrisch
Länge 90.7 mm
max. Temperatur 80 °C
Messbereich -0,05-1 bar/-50-1000 mbar/-0,72-14,5 psi/-20,1-401,5 inH2O/-5-100 kPa
min. Temperatur -25 °C
Montage G 1/4 Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes