PN2099 | IFM electronic
Pressure sensor, -1-1 bar/-1000-1000 mbar/-14.5-14.5 psi/-29.5-29.5 inHg/-401-401 inH2O/-100-100 kPa, 18-30 VDC, PN2099
Unit Price (€ / pc.)
636.8047 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure sensor, PN2099, IFM electronic
Features
- Two switching outputs, one of them programmable as IO-Link and one as analogue output
- Red/green display for clear identification of the acceptable range
- The process connection can be rotated for optimum alignment
- With long-term stability thanks to high overload protection
- Robust design for use in harsh industrial environments
Technical specifications
Product type | Drucksensor | |
Version | mit Display, Relativdruck, Vakuum, I/O-Link, PNP/NPN | |
measurement range | -1-1 bar/-1000-1000 mbar/-14,5-14,5 psi/-29,5-29,5 inHg/-401-401 inH2O/-100-100 kPa | |
Latching switching function | Schließer/Öffner | |
Voltage | 18-30 VDC | |
Assembly | G 1/4 Innengewinde (DIN EN ISO 1179-2) | |
Enclosure | zylindrisch | |
Connection | M12-Steckverbinder | |
diameter | 34 mm | |
Length | 90.7 mm | |
min. operating temperature | -25 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |