PN2570 | IFM electronic

Pressure sensor, 0-400 bar/0-5800 psi/0-40 MPa, 18-30 VDC, PN2570

Order No.: 82P7815
EAN: 4021179289092
MPN:
PN2570
Series: PN
IFM electronic
PN2570 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
642.8261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
642.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
642.8261 €

Electronic pressure sensor, PN2570, IFM electronic

Features

  • Two switching outputs, one of them programmable as IO-Link and one as analogue output
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Anschluss M12-Steckverbinder
Ausführung mit Display, Relativdruck, I/O-Link, PNP/NPN
Durchmesser 34 mm
Gehäuse zylindrisch
Länge 92.7 mm
max. Temperatur 80 °C
Messbereich 0-400 bar/0-5800 psi/0-40 MPa
min. Temperatur -25 °C
Montage G 1/4 Außengewinde (DIN EN ISO 1179-2), M5 Innengewinde
Produkt-Art Drucksensor
Schaltfunktion Schließer/Öffner
Spannung 18-30 VDC
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes