PN2596 | IFM electronic

Pressure sensor, -0.125-2.5 bar/-125-2500 mbar/-1.8-36.25 psi/-12.5-250 kPa, 18-30 VDC, PN2596

Order No.: 82P7820
EAN: 4021179292498
MPN:
PN2596
Series: PN
PN2596 IFM electronic Pressure Sensors
Image may differ
Unit Price (€ / pc.)
624.4882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
624.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
624.4882 €

Electronic pressure sensor, PN2596, IFM electronic

Features

  • Two switching outputs, one of them programmable as IO-Link and one as analogue output
  • Red/green display for clear identification of the acceptable range
  • The process connection can be rotated for optimum alignment
  • With long-term stability thanks to high overload protection
  • Robust design for use in harsh industrial environments
Technical specifications
Product type Drucksensor
Version mit Display, Relativdruck, I/O-Link, PNP/NPN
measurement range -0,125-2,5 bar/-125-2500 mbar/-1,8-36,25 psi/-12,5-250 kPa
Latching switching function Schließer/Öffner
Voltage 18-30 VDC
Assembly G 1/4 Außengewinde (DIN EN ISO 1179-2), M5 Innengewinde
Enclosure zylindrisch
Connection M12-Steckverbinder
diameter 34 mm
Length 92.7 mm
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Country of origin DE
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes