PN2597 | IFM electronic
Pressure sensor, -0.05-1 bar/-50-1000 mbar/-0.72-14.5 psi/-20.1-401.5 inH2O/-5-100 kPa, 18-30 VDC, PN2597
Unit Price (€ / pc.)
642.8261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure sensor, PN2597, IFM electronic
Features
- Two switching outputs, one of them programmable as IO-Link and one as analogue output
- Red/green display for clear identification of the acceptable range
- The process connection can be rotated for optimum alignment
- With long-term stability thanks to high overload protection
- Robust design for use in harsh industrial environments
Technical specifications
Product type | Drucksensor | |
Version | mit Display, Relativdruck, Vakuum, I/O-Link, PNP/NPN | |
measurement range | -0,05-1 bar/-50-1000 mbar/-0,72-14,5 psi/-20,1-401,5 inH2O/-5-100 kPa | |
Latching switching function | Schließer/Öffner | |
Voltage | 18-30 VDC | |
Assembly | G 1/4 Außengewinde (DIN EN ISO 1179-2), M5 Innengewinde | |
Enclosure | zylindrisch | |
Connection | M12-Steckverbinder | |
diameter | 34 mm | |
Length | 92.7 mm | |
min. operating temperature | -25 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |