PN3096 | IFM electronic
Pressure sensor, 0-2.5 bar/0-2500 mbar/0-36.2 psi/0-250 kPa, 18-30 VDC, PN3096
Unit Price (€ / pc.)
592.6438 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic pressure sensor, PN3096, IFM electronic
Features
- Red/green display for clear identification of the acceptable range
- The process connection can be rotated for optimum alignment
- With long-term stability thanks to high overload protection
- Robust design for use in harsh industrial environments
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit Display, Relativdruck, I/O-Link, PNP | |
Durchmesser | 34 mm | |
Gehäuse | zylindrisch | |
Länge | 90.7 mm | |
max. Temperatur | 80 °C | |
Messbereich | 0-2,5 bar/0-2500 mbar/0-36,2 psi/0-250 kPa | |
min. Temperatur | -25 °C | |
Montage | G 1/4 Innengewinde M6 | |
Produkt-Art | Drucksensor | |
Schaltfunktion | Schließer/Öffner | |
Spannung | 18-30 VDC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |